| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462051-3 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 574 Ω |
| Coil Voltage: | 9 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Monostable |
| SKU: | AMP1462051-3 |
1462051-3
Specifications
Detailed Description
Experience seamless signal control with our HF355 relay from the Axicom HF3 series. Designed for Printed Circuit Board mounting with PCB-SMT terminals, this high-performance component ensures reliable connectivity. Featuring low insertion loss of -0.03 dB at 100 MHz, -0.12 dB at 900 MHz, and -0.35 dB at 3 GHz, it guarantees efficient signal transmission. With a coil resistance of 574 Ω and operating at 9 VAC, this relay offers optimal performance in a compact form factor of .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm). Its Monostable coil type and 1 Form C contact configuration provide versatility for various applications. Compliant with RoHS standards, this relay is a sustainable choice for your signal and communication relay needs.

