| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HF356 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 1028 Ω |
| Coil Voltage: | 12 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Monostable |
| SKU: | AMP1462051-4 |
HF356
Specifications
Detailed Description
Enhance your circuit board with the Axicom HF3 series HF356 Relay, a high-performance component designed for seamless signal and communication relay operations. Featuring a minimal insertion loss of just -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.35 dB at 3 GHz, this relay ensures optimal signal integrity even in high-frequency applications. With a single pole configuration, coil resistance of 1028 Ω, and coil voltage of 12 VAC, it offers reliable and efficient performance. The 1 Form C (CO) contact configuration, along with a maximum switching voltage of 220 VDC and 250 VAC, guarantees versatility and compatibility in various setups. Enjoy superior isolation levels of -45 dB at 3 GHz, -72 dB at 900 MHz, and -80 dB at 100 MHz, providing secure and interference-free relay operations. With a contact current rating of 2 A and RoHS compliance, this Monostable relay is both environmentally friendly and high-performing, making it an essential component for your signal and communication relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2025 | PCN-25-237114 - Geometry Change. The new armature variant is being introduced alongside the existing one. This version offers unchanged performance characteristics while remaining fully compatible with existing design. | Download | |||
| 07/18/2024 | PCN-24-206195 - Data sheet Correction. Correction of datasheet, customer and production drawings according to real values. | Download | |||
| 07/15/2024 | PCN-24-205858 - Data sheet Correction. Correction of datasheet, customer and production drawings according to real values. | Download | |||
| 10/10/2017 | P-17-014902 - Product improvement. Current mold did almost its maximum cycles. We will change to new mold ASAP to continue our supply to customers. | Download | |||
| 06/01/2016 | P-16-012849 - Product Improvement. Kisco is changing one supplier of raw material that enter on the glue that we use on HF Relay. | Download | |||
| 03/01/2016 | P-16-012565 - Product Improvement. Add a 2nd source for plating of changeover spring and carrier It is an already approved supplier. No change of component specification. Combination of supplier are permitted. | Download | |||

