1462051-5

Heilind Number:AMP1462051-5
Manufacturer:TE Connectivity
Manufacturer Number:1462051-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF357=50OHM140MW24V MONO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462051-5
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz
Number of Poles:1
Coil Resistance:4114 Ω
Coil Voltage:24 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in
Coil Type:Monostable
SKU:AMP1462051-5

Detailed Description

Enhance signal and communication reliability with the Axicom HF3 series HF357 relay. Designed for optimal performance on printed circuit boards, this monostable relay boasts a contact configuration of 1 Form C (CO) and a coil voltage of 24 VAC. With an insertion loss as low as -.03 dB at 100 MHz, and impressive isolation levels reaching -80 dB at the same frequency, it ensures seamless operation in high-frequency applications. The coil resistance of 4114 Ω and contact current rating of 2 A further underline its robust capabilities. Measuring .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm), it offers a compact solution without compromising on functionality. RoHS compliant and featuring a PCB-SMT terminal type, this relay is a versatile and dependable choice for various industrial and electronic setups.