1462051-6

Heilind Number:AMP1462051-6
Manufacturer:TE Connectivity
Manufacturer Number:1462051-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF371=50OHM 70MW 3V BIST 1COIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462051-6
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz
Number of Poles:1
Coil Resistance:128 Ω
Coil Voltage:3 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in
Coil Type:Bistable, 1 Coil
SKU:AMP1462051-6

Detailed Description

Enhance your circuit board with the high-performance HF371 relay from the Axicom HF3 series. This compact SMT component boasts a coil resistance of 128 Ω and operates at a low 3 VAC, making it ideal for efficient power management. With a contact configuration of 1 Form C (CO) and a maximum switching voltage of 220 VDC, 250 VAC, it offers reliable connectivity in diverse applications. The Bistable coil design ensures optimal functionality, while its impressive isolation levels of -45 dB at 3 GHz guarantee signal integrity. Measuring just .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm), this RoHS-compliant relay packs a punch in a small footprint. Upgrade your setup with the HF371 for seamless signal and communication relay operations.