1462051-7

Heilind Number:AMP1462051-7
Manufacturer:TE Connectivity
Manufacturer Number:1462051-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF373=50OHM 70MW 5V BIST 1COIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462051-7
Series:Axicom HF3
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz
Number of Poles:1
Coil Resistance:357 Ω
Coil Voltage:5 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz
Contact Current Rating:2 A
Dimensions:14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in
Coil Type:Bistable, 1 Coil
SKU:AMP1462051-7

Detailed Description

Enhance your circuit board with the Axicom HF3 Series HF373 relay, a high-performance component designed for seamless signal transmission. Featuring a low insertion loss of just -.03 dB at 100 MHz, -.12 dB at 900 MHz, and -.35 dB at 3 GHz, this relay ensures minimal signal degradation. With a coil resistance of 357 Ω and a coil voltage of 5 VAC, it offers efficient operation. The 1 Form C contact configuration, with a maximum switching voltage of 220 VDC and 250 VAC, guarantees reliable performance. Boasting excellent isolation levels of -45 dB at 3 GHz, -72 dB at 900 MHz, and -80 dB at 100 MHz, this relay provides secure signal control. The Bistable, 1 Coil design further enhances its functionality. Measuring .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm), this PCB-SMT mount type relay is compact yet powerful. With a contact current rating of 2 A and RoHS compliance, it meets high industry standards. Upgrade your communication systems with the Axicom HF3 HF373 relay for seamless and efficient signal transmission.