| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1462051-9 |
| Series: | Axicom HF3 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.12 dB at 900 MHz, -.35 dB at 3 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 2057 Ω |
| Coil Voltage: | 12 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -45 dB at 3 GHz, -72 dB at 900 MHz, -80 dB at 100 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.6 x 7.2 x 9.1 mm, .574 x .283 x .358 in |
| Coil Type: | Bistable, 1 Coil |
| SKU: | AMP1462051-9 |
1462051-9
Specifications
Detailed Description
Enhance your circuit board's functionality with the HF376, a high-performance signal relay from the Axicom HF3 series. Featuring a compact Printed Circuit Board mount and efficient PCB-SMT terminals, this relay ensures seamless integration into your system. With low insertion loss of up to -.03 dB at 100 MHz and excellent isolation levels of up to -80 dB at 100 MHz, -72 dB at 900 MHz, and -45 dB at 3 GHz, it guarantees reliable signal transmission. The 1 Form C (CO) contact configuration and a maximum switching voltage of 220 VDC or 250 VAC make it suitable for various applications. Additionally, boasting a coil resistance of 2057 Ω, coil voltage of 12 VAC, and contact current rating of 2 A, this relay offers robust performance. Its bistable coil type further enhances efficiency, while compliance with RoHS regulations ensures environmental responsibility. With dimensions of .574 x .283 x .358 inches (14.6 x 7.2 x 9.1 mm), it's a compact yet powerful solution for your relay needs. Elevate your relay systems with the HF376.

