1462052-1

Heilind Number:AMP1462052-1
Manufacturer:TE Connectivity
Manufacturer Number:1462052-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF6 51=50OHM140MW 3V MONO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462052-1
Series:Axicom HF6
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.05 dB at 900 MHz, -.15 dB at 3 GHz, -.8 dB at 6 GHz
Number of Poles:1
Coil Resistance:64 Ω
Coil Voltage:3 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-30 dB at 6 GHz, -60 dB at 3 GHz, -80 dB at 900 MHz
Contact Current Rating:2 A
Dimensions:14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in
Coil Type:Monostable
SKU:AMP1462052-1

Detailed Description

Enhance your signal and communication systems with our Axicom HF6 Series HF6 51=50OHM140MW 3V MONO relay. Designed for optimal performance on Printed Circuit Boards, this relay features a PCB-SMT terminal type and a single pole configuration. With an insertion loss as low as -.05 dB at 900 MHz, and impressive isolation levels of up to -80 dB at 900 MHz, it ensures reliable and efficient operation. The coil resistance of 64 Ω and coil voltage of 3 VAC provide the necessary power for seamless functionality. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Perfect for applications requiring a contact current rating of 2 A and maximum switching voltages of 220 VDC and 250 VAC, this relay is a versatile and essential component for various electronic setups. Its compact dimensions of .586 x .295 x .413 in (14.9 x 7.5 x 10.5 mm) make it easy to integrate, while its monostable coil type adds to its efficiency. Upgrade your relay systems with this high-performance component for seamless signal transmission.