1462052-3

Heilind Number:AMP1462052-3
Manufacturer:TE Connectivity
Manufacturer Number:1462052-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HF6 53=50OHM140MW 5V MONO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1462052-3
Series:Axicom HF6
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.05 dB at 900 MHz, -.15 dB at 3 GHz, -.8 dB at 6 GHz
Number of Poles:1
Coil Resistance:178 Ω
Coil Voltage:5 VAC
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-30 dB at 6 GHz, -60 dB at 3 GHz, -80 dB at 900 MHz
Contact Current Rating:2 A
Dimensions:14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in
Coil Type:Monostable
SKU:AMP1462052-3

Detailed Description

Experience efficient signal switching with our Axicom HF6 series relay. Designed for high-frequency applications, this relay operates at 5V with a coil resistance of 178 Ω. With a compact PCB-SMT mount type, it offers seamless integration onto your circuit board. Boasting a low insertion loss of -.05 dB at 900 MHz, -.15 dB at 3 GHz, and -.8 dB at 6 GHz, it ensures minimal signal disruption. The 1 Form C contact configuration allows for versatile connectivity, while the maximum switching voltage of 220 VDC and 250 VAC offers reliable performance. With an isolation of up to -80 dB at 900 MHz, it guarantees signal integrity. RoHS compliant and compact in size, this relay is ideal for various applications in the field of signal and communication.