| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HF6 56 |
| Series: | Axicom HF6 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.05 dB at 900 MHz, -.15 dB at 3 GHz, -.8 dB at 6 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 1028 Ω |
| Coil Voltage: | 12 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -30 dB at 6 GHz, -60 dB at 3 GHz, -80 dB at 900 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in |
| Coil Type: | Monostable |
| SKU: | AMP1462052-6 |
HF6 56
| Heilind Number: | AMP1462052-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HF6 56 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal and communication systems with the Axicom HF6 series HF6 56=50OHM140MW12V MONO relay. Designed for seamless integration onto printed circuit boards with PCB-SMT terminals, this high-performance relay boasts low insertion loss of just -.05 dB at 900 MHz, perfect for maintaining signal integrity. With a coil resistance of 1028 Ω and a coil voltage of 12 VAC, it offers reliable operation. Featuring a contact configuration of 1 Form C (CO) and a maximum switching voltage of 220 VDC or 250 VAC, it ensures robust connectivity for your applications. Enjoy excellent isolation levels of up to -80 dB at 900 MHz, -60 dB at 3 GHz, and -30 dB at 6 GHz, guaranteeing minimal interference. With a contact current rating of 2 A, this relay is ideal for demanding environments. Compact in size at .586 x .295 x .413 inches (14.9 x 7.5 x 10.5 mm) and RoHS compliant, it meets high industry standards while offering efficient performance. Elevate your relay systems with the Axicom HF6 for seamless and reliable signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2025 | PCN-25-237114 - Geometry Change. The new armature variant is being introduced alongside the existing one. This version offers unchanged performance characteristics while remaining fully compatible with existing design. | Download | |||
| 10/20/2019 | E-19-009460 - Product Improvement. TE to advance mechanical relay construction by adding an internal component fixation and adding a new (second) source potting material. | Download | |||

