| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 146219-2 |
| Series: | Modu Connector System |
| Housing Material: | Polyester PCT |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Low |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .265 in, 6.73 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | No |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Single Tine |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 146219-2 |
| SKU: | AMP146219-2 |
146219-2
Specifications
Detailed Description
Introducing our Modu Connector System, a reliable solution for your PCB connectivity needs. With a housing made of UL 94V-0 rated Polyester PCT in sleek black, this two-row connector features ten gold-plated phosphor bronze sockets for seamless through-hole solder termination. The 2.54mm pitch and low-profile design ensure efficient PCB mounting, while the closed entry housing and single tine contact shape provide secure and stable connections. Ideal for industrial applications with high-temperature requirements, this PCB mount receptacle, packaged in tubes of 45, guarantees durability and performance. Elevate your connectivity game with this high-quality connector, perfect for board-to-board applications.

