PT06SE-18-32SY(LC)

Heilind Number:AMP146503-1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-18-32SY(LC)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02 MODII HDR DRST UNSHRD STKG

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-18-32SY(LC)
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:013
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4490
Stackable:Yes
ECCN:EAR99
Contact Shape:Square
Application Assembly Feature:None
Termination Post Tail Length:.1 in, 2.54 mm
Connector Assembly Type:PCB Mount Header
Stack Height:20.32 mm, .8 in
PCB Contact Termination Area Plating Thickness:100 - 200 µin
Contact Mating Area Length:.33 in, 8.38 mm
Material Flammability Standard:UL 94V-0
Part Aliases:146503-1
SKU:AMP146503-1