| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1466328-1 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | B79 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Additional Features: | Solderless |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | G603 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Copper Alloy |
| Dielectric Material: | PTFE |
| Coupling Nut Style: | Knurled |
| Contact Captivation Method: | Screw |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Screw Hole Thread Size: | 4.83 [.19] - 32 |
| Product Grade: | Commercial |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1466328-1 132-0115-0002 |
| SKU: | AMP1466328-1 |
1466328-1
Specifications
Detailed Description
Discover the perfect solution for your RF coaxial connection needs with this SMB connector. Designed for optimal performance and durability in aerospace, defense, and marine applications, this cable mount connector features a gasket seal and a straight orientation for easy integration. With wave solder capabilities up to 265°C, it ensures reliable and efficient operation. Crafted from high-quality materials such as brass and gold plating, it offers excellent conductivity and corrosion resistance. The crimp termination method and solderless sealable design make installation a breeze, while the knurled coupling nut ensures secure mating. RoHS compliant and suitable for commercial use, this connector assembly is a versatile and dependable choice for your projects. Elevate your connectivity with this SMB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2013 | P-13-009449 - Manufacturing location change. | Download | |||

