146744-2

Heilind Number:AMP146744-2
Manufacturer:TE Connectivity
Manufacturer Number:146744-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 SYSTEM 50 HDR DRST UNSHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146744-2
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:12
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Unshrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP146744-2

Detailed Description

Enhance your PCB connections with this high-performance board-to-board header. Featuring a liquid crystal polymer housing and copper alloy contacts with gold plating, it ensures reliable conductivity. With a row spacing of 2.54mm (.1 in) and a pitch of 1.27mm (.05 in), this two-row header offers 12 positions for seamless connectivity. Its through-hole solder termination method guarantees secure attachment, while the vertical mount orientation saves space. Operating at up to 30VAC, it's ideal for various applications. RoHS compliant and from a trusted supplier, it's a must-have for your connector needs.