146839-1

Heilind Number:AMP146839-1
Manufacturer:TE Connectivity
Manufacturer Number:146839-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 MC HDR VERT SMTW/BRD LOC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146839-1
Color:Black
Series:HD.50
Accessory Type:Removable Memory Products
Connector Type:CompactFlash
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Pitch:.05 in, 1.27 mm
Mount Angle:Vertical
Compatible Card Type:Compact Flash
Contact Amperage:.5 A
Number of Positions:50
GPL:A37
Profile:Low
Packaging:Box & Tube, Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2177
Connector System:Cable-to-Board
Connector Product Type:Removable Memory Products
ECCN:EAR99
PCB Mounting Style:Surface Mount, Surface Mount Staggered Leads
Hold-Down:Without
Lead Configuration:Staggered
Vacuum Tape:With
PCB Offset:0 in, 0 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:146839-1
Replacement Part:146839-3
SKU:AMP146839-1

Detailed Description

Enhance your device's memory capabilities with our HD.50 Series CompactFlash Connector. Designed for efficient board mounting, this connector features a low-profile, vertical mount angle for seamless integration. With 50 positions and a pitch of 1.27mm, it ensures reliable signal transmission. The housing material, LCP, meets UL 94V-0 standards for enhanced safety. Gold-plated contact mating areas with a thickness of 30µin guarantee optimal conductivity. Suitable for compact flash cards, this connector is ideal for various applications. Its surface-mount, staggered lead configuration with vacuum tape ensures easy and secure installation. Upgrade your system with this high-quality connector that offers durability and performance.