146839-2

Heilind Number:AMP146839-2
Manufacturer:TE Connectivity
Manufacturer Number:146839-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN HDR ASSY, VERTICAL, 50 PSN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146839-2
Color:Black
Connector Type:CompactFlash
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Pitch:.05 in, 1.27 mm
Mount Angle:Vertical
Contact Amperage:.5 A
Number of Positions:50
GPL:A37
Profile:Low
Packaging:Tape & Reel
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2177
Connector System:Cable-to-Board
Connector Product Type:Removable Memory Products
ECCN:EAR99
PCB Mounting Style:Surface Mount, Surface Mount Staggered Leads
Hold-Down:Without
Lead Configuration:Staggered
Vacuum Tape:With
PCB Offset:0 in, 0 mm
Material Flammability Standard:UL 94V-0
Part Aliases:146839-2
Replacement Part:146839-4
SKU:AMP146839-2

Detailed Description

Enhance your circuitry with this high-quality PIN HDR ASSY in sleek black. Designed for vertical board mount installation, this connector features 50 positions for seamless connectivity. Crafted with durable LCP (Liquid Crystal Polymer) housing material and brass contacts, it ensures reliable performance. With a pitch of 1.27mm and contact amperage of .5A, it is ideal for signal transmission. Gold-plated contact mating areas with a thickness of 30µin guarantee efficient conductivity. RoHS non-compliant, this component is suitable for various applications in data and devices. Packaged in Tape & Reel format, it is ready for easy assembly. Upgrade your systems with this essential Cable-to-Board connector.