| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 146839-3 |
| Color: | Black |
| Series: | HD.50 |
| Accessory Type: | Removable Memory Products |
| Connector Type: | CompactFlash |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .05 in, 1.27 mm |
| Mount Angle: | Vertical |
| Compatible Card Type: | Compact Flash |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| GPL: | A37 |
| Profile: | Low |
| Packaging: | Box & Tube, Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2177 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Removable Memory Products |
| ECCN: | EAR99 |
| PCB Mounting Style: | Surface Mount, Surface Mount Staggered Leads |
| Hold-Down: | Without |
| Lead Configuration: | Staggered |
| Vacuum Tape: | With |
| PCB Offset: | 0 in, 0 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 146839-3 |
| SKU: | AMP146839-3 |
146839-3
Specifications
Detailed Description
Enhance your device's connectivity with this high-quality CF HDR, SMT, featuring 50 vertical, lead-free pins. Designed for Type 1 applications, it ensures reliable performance in a compact form. The black LCP housing material, UL 94V-0 standard compliance, and brass contact material guarantee durability and safety. With a 1.27mm pitch and 2 rows, it accommodates CompactFlash cards seamlessly. Gold plating on the contact mating area ensures efficient signal transmission, while the low-profile design and surface mount capability make it versatile for various circuit applications. Packaged in a tube for convenient storage, this connector is essential for data and device connectivity. RoHS compliant, it upholds environmental responsibility in its manufacturing process. Perfect for cable-to-board connections, it is the ideal solution for removable memory products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/16/2023 | PCN-23-166597 - END OF Life. LTB 8/16/23 | Download | |||

