146898-2

Heilind Number:AMP146898-2
Manufacturer:TE Connectivity
Manufacturer Number:146898-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,84,30A/P,S,C,S09,11,14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 146898-2
Amperage:1 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:44.22 ;44.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Top
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.289 in, 7.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 14 mm, .551 in, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:146898-2
SKU:AMP146898-2

Detailed Description

Enhance your board-to-board connections with our high-quality Mezzanine & Board Stacking Connector. Designed for efficient signal transmission, this connector features a straight body orientation and surface mount termination method. With a housing made of LCP (Liquid Crystal Polymer) and gold-plated phosphor bronze contacts, it ensures reliable performance in demanding environments. Meeting UL and CSA standards, it offers a 1A amperage rating and 250VAC voltage. Perfect for signal circuit applications, it boasts a compact pitch of 1mm (.039in) and a stackable design. With a package quantity of 450 and tape & reel packaging, it's ideal for high-volume assembly. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.