1469001-1

Heilind Number:AMP1469001-1
Manufacturer:TE Connectivity
Manufacturer Number:1469001-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HM-ZD 4PR RECP 80P

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1469001-1
Series:HM-Zd
Gender:Male
Housing Material:Polyester
Number of Contacts:80
Number of Rows:8
Termination Method:Press-Fit
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:2.5 mm
Standards Met:UL 94V-0
SKU:AMP1469001-1