| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1469265-1 |
| Series: | Z-PACK 2mm HM |
| Accessory Type: | Guide Module |
| Finish/Coating: | Chromate Conversion Coating |
| Mount Angle: | Right Angle |
| Base Material: | Zinc Alloy Die Casting |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Keying and Polarized Position Locations: | 0° |
| Hardware Type: | Guide Pin Module |
| Guide Hardware: | Without |
| Compatible Interface Type: | MULTI GIG RT2J |
| Part Aliases: | 1469265-1 |
| SKU: | AMP1469265-1 |
1469265-1
Specifications
Detailed Description
Enhance the reliability and precision of your Z-PACK 2mm HM backplane connectors with the UPM R/A Keyed Guide Pin. Designed for seamless right-angle mounting, this essential accessory ensures optimal alignment and secure mating with compatible interfaces, such as the MULTI GIG RT2J series. Crafted from durable zinc alloy die casting with a chromate conversion coating, it offers robust performance in demanding environments. With a quantity of 60 pieces conveniently packaged in a box, this guide pin is a must-have for data and device applications, delivering compliance with RoHS directives for environmentally conscious operations. Elevate your connectivity solutions with this essential hardware component.

