1469265-2

Heilind Number:AMP1469265-2
Manufacturer:TE Connectivity
Manufacturer Number:1469265-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM R/A KEYED GUIDE PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1469265-2
Series:Z-PACK 2mm HM
Accessory Type:Guide Module
Finish/Coating:Chromate Conversion Coating
Mount Angle:Right Angle
Base Material:Zinc Alloy Die Casting
Mating Alignment:With
Mating Alignment Type:Keyed
Keying and Polarized Position Locations:45°
Hardware Type:Guide Pin Module
Guide Hardware:Without
Compatible Interface Type:MULTI GIG RT2J
Part Aliases:1469265-2
SKU:AMP1469265-2

Detailed Description

Enhance board-to-board connectivity with our UPM Right Angle Keyed Guide Pin, designed for seamless integration in Z-PACK 2mm HM series setups. Crafted from durable Zinc Alloy Die Casting with a Chromate Conversion Coating finish, this essential accessory ensures secure alignment and stability. With a 45° keying and polarized position, it guarantees precise mating alignment for optimal performance. Sold in a convenient package of 60, it's a must-have component for any multi-gig interface assembly. Rest assured, it complies with RoHS standards, meeting your environmental regulations. Elevate your connectivity solutions with this Data and Devices approved guide pin.