1469265-3

Heilind Number:AMP1469265-3
Manufacturer:TE Connectivity
Manufacturer Number:1469265-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM R/A KEYED GUIDE PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1469265-3
Series:Z-PACK 2mm HM
Accessory Type:Guide Module
Finish/Coating:Chromate Conversion Coating
Mount Angle:Right Angle
Base Material:Zinc Alloy Die Casting
Mating Alignment:With
Mating Alignment Type:Keyed
Keying and Polarized Position Locations:90°
Hardware Type:Guide Pin Module
Guide Hardware:Without
Compatible Interface Type:MULTI GIG RT2J
Part Aliases:1469265-3
SKU:AMP1469265-3

Detailed Description

Enhance the alignment and stability of your Z-PACK 2mm HM series connectors with our UPM Right Angle Keyed Guide Pin. This essential accessory, featuring a durable Zinc Alloy Die Casting construction with a Chromate Conversion Coating finish, ensures secure mating with mating alignment type keying. Packaged conveniently in sets of 60, it guarantees precise positioning for seamless connectivity in your electronic setups. Compliant with RoHS standards, this Guide Pin Module is a reliable solution for maintaining signal integrity and preventing misalignments. Perfect for use with MULTI GIG RT2J interfaces, it's an indispensable component in any professional PCB assembly. Elevate your connectivity performance with this Data and Devices-approved product, designed for optimal functionality in backplane connector applications.