1469265-8

Heilind Number:AMP1469265-8
Manufacturer:TE Connectivity
Manufacturer Number:1469265-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM R/A KEYED GUIDE PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1469265-8
Series:Z-PACK 2mm HM
Finish/Coating:Chromate Conversion Coating
Mount Angle:Right Angle
Base Material:Zinc Alloy Die Casting
Mating Alignment:With
Mating Alignment Type:Keyed
Keying and Polarized Position Locations:315°
Hardware Type:Guide Pin Module
Guide Hardware:Without
Compatible Interface Type:MULTI GIG RT2J
Part Aliases:1469265-8
SKU:AMP1469265-8

Detailed Description

Enhance the connectivity of your Z-PACK 2mm HM series with our UPM Right Angle Keyed Guide Pin. Designed for optimal performance, this essential component is crafted from Zinc Alloy Die Casting with a durable Chromate Conversion Coating finish. With a package quantity of 60, it ensures seamless mating alignment, featuring a 315° keying and polarized position. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for Data and Devices applications, this Guide Pin Module is an indispensable accessory for your backplane connector setup. Upgrade your system with ease and efficiency.