1469265-9

Heilind Number:AMP1469265-9
Manufacturer:TE Connectivity
Manufacturer Number:1469265-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM R/A GUIDE PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1469265-9
Series:Z-PACK 2mm HM
Accessory Type:Guide Module
Finish/Coating:Chromate Conversion Coating
Mount Angle:Right Angle
Base Material:Zinc Alloy Die Casting
Mating Alignment:With
Mating Alignment Type:Keyed
Hardware Type:Guide Pin Module
Guide Hardware:Without
Compatible Interface Type:MULTI GIG RT2J
Part Aliases:1469265-9
SKU:AMP1469265-9

Detailed Description

Enhance your Z-PACK 2mm HM series assembly with the UPM R/A GUIDE PIN. Crafted from zinc alloy die casting with a durable chromate conversion coating, this essential guide module ensures precise right-angle mounting alignment for optimal performance. Packaged in quantities of 60, it guarantees seamless installation in your project. Compliant with RoHS standards, this guide pin is a reliable choice for MULTI GIG RT2J interface applications. Elevate your connectivity with this high-quality accessory, designed for Data and Devices mating alignment.