| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1469269-2 |
| Accessory Type: | Rear Alignment Post |
| Mount Angle: | Vertical |
| Thread Length: | .236 in, 6 mm |
| Base Material: | Brass |
| Contact Mating Area Plating: | Nickel |
| Body Plating Material: | Nickel |
| Hardware Type: | Guide Pin |
| Guide Location: | Backplane |
| Guide Pin Type: | External Thread |
| ATCA Module Code: | rA1 |
| Part Aliases: | 1469269-2 |
| SKU: | AMP1469269-2 |
1469269-2
Specifications
Detailed Description
Elevate your backplane assembly with our Guide Pin, designed for seamless rear alignment. Crafted from durable brass with a nickel-plated finish for enhanced conductivity, this essential hardware features a 6.0 thread length (6mm) for secure attachment. With a vertical mount angle, it ensures optimal positioning within your system. Each package includes 50 units, making it ideal for bulk installations. Compliant with RoHS regulations, this Guide Pin guarantees both performance and environmental responsibility. Perfect for ATCA modules and backplane connectors, it's a must-have for any PCB assembly project. Trust in its quality, backed by Data and Devices, a leader in connector solutions.

