| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1469920-2 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2, 8 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .078 in, .118 in, 2 mm, 3 mm |
| Contact Type: | Pin |
| Row Spacing: | .078 in, 11.5 mm, 2 mm, .452 in |
| Contact Amperage: | 14.5 A |
| Number of Positions: | 96 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -10 - 70 °C, 14 - 158 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | Thermoplastic |
| Part Aliases: | 1469920-2 |
| SKU: | AMP1469920-2 |
1469920-2
Specifications
Detailed Description
Enhance power and signal connections with the Mini Pak HD Micro TCA Power Conn, featuring a durable housing made of Polyester - GF. With two rows and eight positions, this connector offers efficient board mounting through press-fit termination. Constructed with high-quality Copper Alloy contacts, it ensures reliable performance in various applications. The compact design, with a pitch range of 2mm to 3mm, allows for seamless integration on printed circuit boards. Operating at temperatures from -10 to 70°C (-14 to 158°F), this connector is ideal for demanding environments. Gold-plated contact mating areas with a thickness of 1.27µm (50µin) guarantee excellent conductivity, while RoHS compliance underscores its environmental responsibility. Suitable for vertical board-to-board configurations, this connector is a versatile solution for power and signal transmission in data and device applications.

