1470108-6

Heilind Number:AMP1470108-6
Manufacturer:TE Connectivity
Manufacturer Number:1470108-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.0MM PITCH HEADER,DIP 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1470108-6
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:100 V DC
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Contact Amperage:3 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.118 in, 3 mm
Terminations Per Post:3
Header Type:Shrouded, Solid
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin
Contact Mating Area Length:.138 in, 3.5 mm
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1470108-6
SKU:AMP1470108-6

Detailed Description

Enhance your circuitry with this high-performance PCB Mount Header. Engineered for reliability, it meets CSA and UL standards for peace of mind. Constructed with durable High Temperature Thermoplastic housing and Copper Alloy contacts, it ensures secure connections. Featuring a 2mm pitch and 6 positions, it's ideal for signal applications. With a voltage rating of 100V DC and an insulation resistance of 5000 MΩ, it guarantees safe operation. The right-angle mount orientation offers flexibility, while the crimp and through-hole solder termination methods provide easy installation. Its natural housing color and tin plating on the contact mating area make it both functional and visually appealing. Operating within a wide temperature range, it's suitable for various environments. Upgrade your connectivity with this premium Wire to Board connector.