1470108-8

Heilind Number:AMP1470108-8
Manufacturer:TE Connectivity
Manufacturer Number:1470108-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.0MM PITCH HEADER,DIP 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1470108-8
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:100 V DC
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Contact Amperage:3 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.118 in, 3 mm
Terminations Per Post:3
Header Type:Shrouded, Solid
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin
Contact Mating Area Length:.138 in, 3.5 mm
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1470108-8
SKU:AMP1470108-8

Detailed Description

Enhance your circuit connections with this high-quality PCB mount header. Designed for board mount assembly, this connector features two rows with a total of eight positions, allowing for efficient signal transmission. Crafted with durable materials, including high-temperature thermoplastic housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 2mm pitch and crimp/through-hole solder termination methods, installation is a breeze. The connector is CSA and UL certified, meeting stringent safety and quality standards. Its compact design, in a natural housing color, offers versatility for various applications. Whether you're a hobbyist or a professional, this shrouded, solid header is a must-have component for your projects. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Elevate your PCB assemblies with this essential connector.