1470222-3

Heilind Number:AMP1470222-3
Manufacturer:TE Connectivity
Manufacturer Number:1470222-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HPI 2.5MM EMIX HOUSING 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1470222-3
Color:Ivory
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.185
Overall Length:.3897
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:3
Housing Color:Ivory
Mating Retention Type:Lock
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.185 in, 4.7 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:28 - 22 AWG
Contact Layout:Inline
Connector Length:.39 in, 9.9 mm
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.315 in, 8 mm
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-2
Part Aliases:1470222-3
SKU:AMP1470222-3

Detailed Description

Introducing the HPI 2.5mm EMIX Housing 3p, a versatile component for your connectivity needs. This ivory-colored receptacle, with a housing made of durable thermoplastic, features three contacts arranged in a single row. Suitable for cable mount applications, it offers easy crimp termination and can handle an amperage of 3A at voltages up to 250V AC/DC. With a compact design, it is ideal for power and signal circuit applications. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector ensures reliable performance. UL 94V-2 compliant, it meets high safety standards. The mating retention lock provides secure connectivity, while the inline contact layout allows for seamless integration. Perfect for wire-to-board setups, this connector is RoHS compliant, making it environmentally friendly. Upgrade your electronic systems with the HPI 2.5mm EMIX Housing 3p for efficient and dependable connectivity.