1470222-6

Heilind Number:AMP1470222-6
Manufacturer:TE Connectivity
Manufacturer Number:1470222-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HPI 2.5MM EMIX HOUSING 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1470222-6
Color:Ivory
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:Ivory
Mating Retention Type:Lock
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.185 in, 4.7 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:28 - 22 AWG
Contact Layout:Inline
Connector Length:17.4 mm, .685 in
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.315 in, 8 mm
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-2
Part Aliases:1470222-6
SKU:AMP1470222-6

Detailed Description

Enhance your power and signal connections with our HPI 2.5MM EMIX Housing 6P. Crafted from durable ivory thermoplastic, this receptacle connector features a single row with six socket contacts, ideal for a variety of applications. Designed for cable mount installation with a crimp termination method, it offers reliable performance with a 3A current rating and 250V AC/DC voltage. Meeting UL 94V-2 flammability standards, it ensures safety in operation. With an operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. Packaged in quantities of 1000, it's perfect for large-scale projects. Its compact design, with a height of 4.7mm and length of 17.4mm, suits wire-to-board connections, while the inline contact layout enables seamless integration. RoHS compliant and featuring mating retention with a locking mechanism, it guarantees secure and environmentally friendly connectivity. Elevate your PCB assembly with this essential connector.