1470223-1

Heilind Number:AMP1470223-1
Manufacturer:TE Connectivity
Manufacturer Number:1470223-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HPI 2.5mm EMIX Terminal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1470223-1
Series:HPI
Amperage:3 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:.08 - .4 mm², 28 - 22 AWG
Connector System:Wire to Board
Compatible Wire / Cable Type:Discrete Wire
Part Aliases:1470223-1
SKU:AMP1470223-1

Detailed Description

Enhance your connectivity with the HPI 2.5mm EMIX Terminal. Designed for optimal performance, this terminal features a female gender and cable mount for versatile installation. With a contact material of Phosphor Bronze and a pitch of 2.5mm, it ensures reliable signal transmission. Operating at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The tin-plated contact mating area and compatibility with 28-22 AWG wire guarantee secure connections. RoHS compliant, it meets environmental standards. Elevate your circuitry with this essential component from our HPI series.