| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1470224-2 |
| Series: | HPI |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .232 in, 5.9 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .08 - .32 mm², 22 - 28 AWG, 642.4 CMA |
| Contact Layout: | Inline |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Contact Mating Area Length: | 3.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1470224-2 |
| SKU: | AMP1470224-2 |
1470224-2
| Heilind Number: | AMP1470224-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1470224-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our HPI 2.5mm EMIX A'ssy V/T 2p board mount connector. Designed for seamless integration, this connector features thermoplastic housing and brass contacts for reliable performance. With a pitch of 2.5mm and 3A amperage, it's perfect for signal applications. Operating in a wide temperature range from -40 to 105°C, it ensures durability. Its UL 94V-2 compliance guarantees safety, while its tin plating offers excellent conductivity. Ideal for wire to board setups, this connector is a must-have for your electronic projects. Packaged in a quantity of 1000, it's a versatile and essential component for any PCB assembly.

