1470510-1

Heilind Number:AMP1470510-1
Manufacturer:TE Connectivity
Manufacturer Number:1470510-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA STR JACK FOR PCB MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1470510-1
Series:AMP SMA
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Body Orientation:Straight
Mating Type:Screw
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMA
Body Material:Brass
Contact Configuration:Not Captivated
Number of Positions:1
Mount Orientation:Vertical
Interface:SMA
Port Configuration:Single Port
Tail Length:.155 in, 3.95 mm
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:10.03 mm, .394 in
Connector Length:13.97 mm, .55 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.25 in, 6.35 mm
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:1470510-1
SKU:AMP1470510-1

Detailed Description

Introducing the SMA Straight Jack for PCB Mount, a high-performance RF connector designed for seamless panel installation. With a straight body orientation and through-hole termination method, this connector ensures reliable signal transmission in vertical mount orientations. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it is ideal for a wide range of RF applications. The brass body with gold plating offers excellent durability and signal integrity, while the PTFE dielectric material provides insulation. Featuring a single port configuration and contact captivation method, this SMA connector guarantees secure connections in demanding environments. Its compact design, with a tail length of 3.95 mm and height above PCB of 10.03 mm, enables easy integration onto printed circuit boards. Suitable for use in industrial and commercial settings, this connector meets stringent quality standards for performance and reliability. With its exceptional specifications and construction, it is the perfect choice for demanding RF coaxial applications.