| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 147105-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .265 in, 6.73 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC |
| Termination Resistance: | 12 mΩ |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Single Tine |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 147105-2 |
| SKU: | AMP147105-2 |
147105-2
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU IV/V series Surface Mount Socket. With a straight body orientation and black housing, this connector is designed for vertical mounting on printed circuit boards. Featuring a pitch of 2.54mm (.1 in) and a row spacing of .1 in (2.54mm), it offers precise and reliable connectivity. The contact material is phosphor bronze with gold plating, ensuring optimal conductivity. With a voltage rating of 250 VAC and an amperage of 2A, it meets high-performance standards. UL 94V-0 compliant for material flammability, this connector is suitable for industrial applications. Its PCB mount receptacle assembly type and stackable design make it versatile for various board-to-board connections. The connector's high-temperature rating and robust construction guarantee durability in demanding environments. Trust in this connector for efficient and secure interconnection solutions.

