147105-8

Heilind Number:AMP147105-8
Manufacturer:TE Connectivity
Manufacturer Number:147105-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODIV VRT DR SFMNT 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147105-8
Series:AMPMODU IV/V
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:250
Contact Amperage:2 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Bottom & Top
Packaging:Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.265 in, 6.73 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5472
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Termination Resistance:12 mΩ
Contact Protection Type:Closed Entry Housing
Contact Shape:Single Tine
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:147105-8
Replacement Part:5-147105-8
SKU:AMP147105-8

Detailed Description

Enhance your PCB connections with the AMPMODU IV/V series Surface Mount Socket Connector. Featuring a durable Polyester-GF housing in sleek black, this connector is designed for vertical mounting, offering a space-efficient solution for your electronic assemblies. With a pitch of 2.54 mm (.1 in) and two rows of 16 positions each, it ensures reliable connectivity in industrial applications. The gold-plated contacts with phosphor bronze construction guarantee optimal signal transmission, while meeting high voltage and current requirements with a 250 VAC and 2 A rating. UL 94V-0 compliant for safety, it boasts a standard profile with bottom and top entry options for easy installation on PCBs with a thickness of .055-.094 in (1.4-2.4 mm). With a temperature rating suitable for high-performance environments and RoHS compliance, this connector is a dependable choice for your board-to-board stacking needs. Packaged in reels of 250, it offers convenience and efficiency in assembly processes. Elevate your electronic designs with this premium PCB connector.