PT06SE-20-16SW(424)(LC

Heilind Number:AMP147279-1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-20-16SW(424)(LC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODII HDR DR SFMT B/A T&R

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-20-16SW(424)(LC
Series:AMPMODU Headers
Housing Material:LCP (Liquid Crystal Polymer),
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:250
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Tape & Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Mating Alignment:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.05 in
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Part Aliases:147279-1
Replacement Part:5-147279-1
SKU:AMP147279-1