1472969-1

Heilind Number:AMP1472969-1
Manufacturer:TE Connectivity
Manufacturer Number:1472969-1
ECAD Model:
3D Model

Description:

7022BFMS=RLY,STD,OFF,2P,240VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1472969-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:220 - 240 VAC
Control Type:Knob
SKU:AMP1472969-1

Detailed Description

Enhance your electrical control systems with this versatile Time Delay Relay. Operating at 10 A and 240 VAC, it offers reliable performance for a variety of applications. Featuring a Mounting Bracket for easy installation, this Off-Delay relay with Screw Terminals ensures secure connections. Its 2 Form C, DPDT contact arrangement provides flexibility in signal switching. With an input voltage range of 220-240 VAC and a convenient Knob control type, it's suitable for diverse setups. Rest assured of its quality and compliance with RoHS standards. Upgrade your relay systems with this essential component.