1472969-6

Heilind Number:AMP1472969-6
Manufacturer:TE Connectivity
Manufacturer Number:1472969-6
ECAD Model:
3D Model

Description:

7022SH=RLY,STD,OFF,2P,250VDC,3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1472969-6
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP1472969-6

Detailed Description

Enhance your electrical system with this reliable Time Delay Relay, featuring a robust amperage of 10 A at 240 VAC for efficient performance. Designed for easy installation, it comes with a Mounting Bracket and Screw Terminals for secure connectivity. With an Off-Delay operation type, it offers precise timing control, while the 2 Form C, DPDT contact arrangement ensures versatile functionality. Operating at an input voltage of 250 VDC, this relay is suitable for a wide range of applications. The user-friendly Knob control type allows for convenient adjustment, making it a valuable addition to any setup. Rest assured of its quality, as it is compliant with RoHS standards. Explore the full range of features this relay offers, and elevate your relay system to new heights.