1472969-7

Heilind Number:AMP1472969-7
Manufacturer:TE Connectivity
Manufacturer Number:1472969-7
ECAD Model:
3D Model

Description:

7022SF=RLY,STD,OFF,2P,250VDC,10MIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1472969-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP1472969-7

Detailed Description

Enhance your control systems with our Off-Delay Time Delay Relay, featuring a sturdy Mounting Bracket for easy installation. Operating at 10 A with 240 VAC, this reliable device ensures efficient performance. With a DPDT contact arrangement and screw terminals for convenient connectivity, it offers precise control in various applications. The knob control allows for easy adjustments, while its compact dimensions make it ideal for space-saving installations. ROHS compliance further guarantees its quality and reliability. Upgrade your setup with this essential timing module.