1472969-8

Heilind Number:AMP1472969-8
Manufacturer:TE Connectivity
Manufacturer Number:1472969-8
ECAD Model:
3D Model

Description:

7022OFA2=RLYS,STD,OFF,2P,24VDC,10MIN,A2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1472969-8
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:24 VAC, 24 VDC
Control Type:Knob
SKU:AMP1472969-8

Detailed Description

Enhance your electrical system with this high-performing Time Delay Relay. Operating seamlessly with 10 A at 240 VAC, it offers reliable off-delay functionality with ±10% repeatability. Featuring a Mounting Bracket for easy installation, this DPDT relay with 2 Form C contact arrangement ensures efficient control. Compatible with 24 VAC and 24 VDC input voltage, it's designed for versatility. The user-friendly Knob control type and Screw Terminals for termination make it a convenient choice for various applications. With dimensions of 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), this relay is a compact yet powerful solution for your timing needs.