1472973-1

Heilind Number:AMP1472973-1
Manufacturer:TE Connectivity
Manufacturer Number:1472973-1
ECAD Model:
3D Model

Description:

7012QE=RLY,STD,ON,2P,12VDC,200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1472973-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 - 200 seconds
Input Voltage:12 VDC
Control Type:Knob
SKU:AMP1472973-1

Detailed Description

Enhance your control system with our sophisticated Time Delay Relay, designed for precise operation. With an amperage rating of 10 A at 240 VAC, this device guarantees efficient performance. Its Mounting Bracket ensures easy installation, while the Screw Terminals provide secure connections. Operating on a 12 VDC input voltage, it offers flexibility in a variety of setups. The On-Delay feature, with a delay time range of 20-200 seconds, grants precise timing control. Featuring a 2 Form C, DPDT contact arrangement, this relay offers reliable switching capabilities with 2 C/O contacts. Control is made simple with the Knob interface. While not RoHS compliant, this relay is a top choice for applications that require accurate timing and dependable performance. Elevate your system with our Time Delay Relay.