1472973-7

Heilind Number:AMP1472973-7
Manufacturer:TE Connectivity
Manufacturer Number:1472973-7
ECAD Model:
3D Model

Description:

7012NJSX=RLY,STD,ON,2P,48VDC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1472973-7
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 - 120 cycles
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP1472973-7

Detailed Description

Enhance your electrical system with this high-performance Time Delay Relay. Designed for optimal function, it offers a considerable amperage of 10 A at 240 VAC, making it suitable for various applications. Its reliable Panel Mount design ensures easy installation and secure placement. Operating on a convenient On-Delay mechanism, it guarantees efficient performance. With Screw Terminals for termination, connectivity is simple and hassle-free. The 2 Form C, DPDT contact arrangement provides versatility, offering 2 C/O contacts for enhanced functionality. Featuring an adjustable delay time range of 3 to 120 cycles, it allows for precise customization to suit your specific needs. Powered by 48 VDC input voltage and controlled by a user-friendly Knob, this relay offers seamless operation. While it does not have RoHS compliance, its exceptional quality and performance make it a valuable addition to any setup in need of reliable timing control. Elevate your relay system with this essential component.