1472981-5

Heilind Number:AMP1472981-5
Manufacturer:TE Connectivity
Manufacturer Number:1472981-5
ECAD Model:
3D Model

Description:

7022BCT=RLY,STD,OFF,2P,240V,15S,T OPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1472981-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:220 - 240 VAC
Control Type:Knob
SKU:AMP1472981-5

Detailed Description

Enhance your electrical system with our Off-Delay Time Delay Relay. Designed for robust performance, this relay offers a seamless amperage of 10A at 240VAC, making it ideal for powering various devices. Its Mounting Bracket ensures easy installation, while Screw Terminals provide secure connections. Featuring a 2 Form C, DPDT contact arrangement, with 2 C/O switches, this relay guarantees reliable operation. The control knob allows for convenient adjustment, while the input voltage range of 220-240VAC ensures versatility. Whether for industrial or residential use, this relay is a dependable component for managing time-sensitive tasks.