1472981-6

Heilind Number:AMP1472981-6
Manufacturer:TE Connectivity
Manufacturer Number:1472981-6
ECAD Model:
3D Model

Description:

7022BIT=RLY,STD,OFF,2P,240VAC,60M,T OPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1472981-6
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:220 - 240 VAC
Control Type:Knob
SKU:AMP1472981-6

Detailed Description

Enhance your circuit control with our Off-Delay Time Delay Relay, a versatile component ideal for various applications. Operating at 10A and 240VAC, it guarantees reliable performance. Featuring a convenient Mounting Bracket, installation is a breeze. With a DPDT contact arrangement and two C/O contacts, it offers flexibility in switching. The Screw Terminals ensure secure connections, while the 220-240VAC input voltage accommodates diverse setups. Control settings are effortless thanks to the user-friendly Knob design. Rest assured of quality and compliance with our RoHS-certified relay. Upgrade your systems with this essential time delay module.