1473006-1

Heilind Number:AMP1473006-1
Manufacturer:TE Connectivity
Manufacturer Number:1473006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEMI HARD TRAY DDR SOCKET 200P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473006-1
Amperage:.5 A
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:200
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.024 in, 6 mm
Voltage:2.5 V
Socket Type:Memory Card
Row Spacing:.244 in, 6.2 mm
Keying:Reverse
Key Type:SGRAM
Latch Material:Stainless Steel
Contact Amperage:.5 A
Number of Positions:200
Housing Color:Black
Profile:Standard
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold Flash
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Solder Peg
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Stack Height:.205 in, 5.2 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Latch Plating:Tin
Center Key:None
DRAM Type:Double Data Rate (DDR)
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1473006-1
SKU:AMP1473006-1

Detailed Description

Enhance your electronic connections with our Semi Hard Tray DDR Socket 200P. This female socket, designed for memory card applications, features a durable high temperature thermoplastic housing in sleek black. With 200 contacts arranged in two rows, it ensures reliable power delivery with a low amperage of .5A and a voltage rating of 2.5V. Meeting UL 94V-0 flammability standards, the socket offers robust performance in a wide temperature range from -55 to 85°C. Its right angle body orientation, .6mm pitch, and gold flash contact plating make it ideal for space-saving board mount installations. The included locking ejectors and solder peg PCB retention ensure secure and easy assembly. RoHS compliant and perfectly suited for DIMM and SIMM memory modules, this connector is a vital component for your electronic setups.