| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473143-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .748 in |
| Cable Exit Angle: | 180° |
| Height: | .362 in, 9.2 mm |
| Width: | .339 in, 8.6 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1473143-2 |
| SKU: | AMP1473143-2 |
1473143-2
| Heilind Number: | AMP1473143-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1473143-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System, designed for optimal performance in signal circuit applications. This housing, crafted from durable PBT GF material, ensures reliability even in harsh operating conditions, with a wide temperature range of -30 to 100 °C (-22 to 212 °F). Featuring a 180° cable exit angle and a compact design with dimensions of .748 x .362 in, it offers seamless integration into wire-to-board or wire-to-device setups. With a pitch of .087 in (2.2 mm) and two positions for female terminals, it facilitates efficient power delivery at a nominal voltage of 12 V DC. Compliant with RoHS standards, this connector also prioritizes environmental sustainability. Its primary locking feature on the terminal guarantees secure connections, while the absence of lead-free solder processes ensures easy installation. Elevate your automotive wiring systems with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-1 | ![]() | |
| TE Connectivity 1123343-2 | ![]() |


