1473150-4

Heilind Number:AMP1473150-4
Manufacturer:TE Connectivity
Manufacturer Number:1473150-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEMI-HARD TRAY ASSY DDDR2 SODIMM 5.2H RV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473150-4
Series:DDR2 SO DIMM
Amperage:.5 A
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:200
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.024 in, 6 mm
Voltage:1.8 V
Socket Type:Memory Card
Row Spacing:.244 in, 6.2 mm
Keying:Reverse
SDRAM Type:DDR2
Package Quantity:20
Key Type:SGRAM
Latch Material:Stainless Steel
Contact Amperage:.5 A
Number of Positions:200
Housing Color:Black
GPL:053
Profile:Standard
Packaging:Box, Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold Flash
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2969
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.205 in, 5.2 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Latch Plating:Tin
Center Key:None
DRAM Type:DDR2
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1473150-4
SKU:AMP1473150-4

Detailed Description

Experience seamless data and device connectivity with our high-performance SEMI-HARD TRAY ASSY DDDR2 SODIMM 5.2H RV. Engineered for optimal functionality, this female connector boasts a robust housing made of high-temperature thermoplastic and features 200 copper alloy contacts for reliable power transmission. With a right-angle body orientation and a pitch of .6mm, it offers secure board mounting, while its UL 94V-0 standards compliance ensures safety. Operating at 1.8V and .5A, it's suitable for various applications, and its DDR2 SODIMM socket type guarantees compatibility. Perfect for memory card integration, each package includes 20 units, making it ideal for bulk installations. The black housing color, along with gold flash plating, not only enhances aesthetics but also provides corrosion resistance. With an operating temperature range of -55 to 85°C, it's designed to withstand harsh environments. Whether it's for industrial or consumer electronics, this connector is a reliable choice for efficient data processing. RoHS compliant for environmental responsibility.