1473250-1

Heilind Number:AMP1473250-1
Manufacturer:TE Connectivity
Manufacturer Number:1473250-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MQS 81P LEVER(L) ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473250-1
Color:Black
Series:MQS
Accessory Type:Cover Assembly
Strain Relief:Strain Relief Included
Body Material:PBT GF
Package Quantity:70
Number of Positions:81
GPL:N02
Packaging:Bag
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Sealable:Yes
GPL Description:Automotive
Product Code:M237
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Part Aliases:1473250-1
SKU:AMP1473250-1

Detailed Description

Elevate your automotive connectivity with the MQS 81P Lever(L) Assembly. Crafted with precision in mind, this essential component ensures seamless wire-to-board and wire-to-device connections. Made of durable PBT GF material in sleek black, it not only guarantees reliable performance but also enhances the aesthetic appeal of your setup. With a 90° cable exit angle and strain relief included, installation is a breeze. Designed for a wide operating temperature range from -40 to 120°C (-40 to 248°F), this assembly is built to withstand harsh automotive environments. Packaged in convenient bags of 70, it's the perfect solution for high-volume projects. Sealable for added protection, it's the ideal choice for automotive applications. RoHS compliant for environmental responsibility, the MQS 81P Lever(L) Assembly, part of the MQS series, is a must-have accessory for any automotive connector system.