1473284-1

Heilind Number:AMP1473284-1
Manufacturer:TE Connectivity
Manufacturer Number:1473284-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MICRO TIMER II 6POS PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473284-1
Series:Micro Timer II
Gender:Housing for female terminals
Number of Rows:1
Pitch:.165 in, 4.2 mm
Voltage:14 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:6
GPL:N06
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M158
Connector System:Wire to Board, Wire-to-Device
Length:1.122 in
Cable Exit Angle:180°
Height:1 in, 25.4 mm
Width:1.594 in, 40.5 mm
Mating Tab Width:.063 in, 1.6 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1473284-1
SKU:AMP1473284-1

Detailed Description

Enhance your automotive connectivity with the Micro Timer II 6POS Plug Assembly, a vital component for secure and efficient signal transmission in vehicles. This housing, designed for female terminals, boasts a durable PA GF body material with UL 94-HB flammability standard compliance, ensuring reliability in demanding environments. Featuring six positions with a 4.2mm pitch, it facilitates smooth and organized wire-to-board or wire-to-device connections. With a 14V DC voltage rating and sealable design, it guarantees optimal performance and protection against moisture and contaminants. Operating seamlessly in temperatures ranging from -40 to 85°C, this assembly is suitable for a wide range of automotive applications. Its compact dimensions (1.122" length, 1" height, and 1.594" width) and 180° cable exit angle offer versatility in installation, while its black body color adds a sleek finish. Trust in its serviceability and compliance with RoHS standards, making it an essential accessory for automotive connectors. Elevate your connectivity solutions with this high-quality Micro Timer II Plug Assembly.