1473369-1

Heilind Number:AMP1473369-1
Manufacturer:TE Connectivity
Manufacturer Number:1473369-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

SQUIB 11DIA SCR ASSY 8.8MM TYP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473369-1
Color:Black
Series:AMP Auto Squib Products
Accessory Type:Other
Body Material:PBT
Package Quantity:2000
GPL:N90
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Automotive
Product Code:M163
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:1473369-1
SKU:AMP1473369-1

Detailed Description

Enhance automotive safety with our SQUIB 11DIA SCR ASSY 8.8MM TYP, a crucial component designed for efficient deployment in emergency situations. Crafted with durable PBT material and meeting UL 94-HB flammability standards, this black assembly guarantees reliability under extreme conditions. With an operating temperature range of -40 to 120°C (-40 to 248°F), it ensures consistent performance in diverse environments. Packaged in quantities of 2000, it's ideal for high-volume applications in automotive systems. Engineered for wire-to-wire connectivity, this accessory is a vital component in the AMP Auto Squib Products series, offering seamless integration and ease of use. Compliant with RoHS regulations and suitable for lead-free solder processes, it prioritizes environmental responsibility without compromising on quality. Upgrade your automotive connector setup with this essential component, ensuring optimal functionality and peace of mind on the road.