1473369-4

Heilind Number:AMP1473369-4
Manufacturer:TE Connectivity
Manufacturer Number:1473369-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SQUIB 11DIA SCR ASSY 8.8MM TYP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473369-4
Color:Yellow
Series:AMP Auto Squib Products
Accessory Type:Other
Body Material:PBT
Package Quantity:2000
GPL:N90
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Automotive
Product Code:M163
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:1473369-4
SKU:AMP1473369-4

Detailed Description

Enhance automotive safety systems with the SQUIB 11DIA SCR ASSY. This essential component, measuring 8.8mm in diameter, ensures reliable performance in critical applications. Featuring a vibrant yellow hue, it stands out for easy identification. Crafted from durable PBT, it meets stringent material flammability standards. With a package quantity of 2000, it offers ample supply for production needs. Operating seamlessly in temperature ranges from -40 to 120°C (-40 to 248°F), it guarantees functionality in diverse environments. Compliant with RoHS standards, it aligns with environmentally conscious practices. Perfect for wire-to-wire connections, this assembly is a vital accessory in automotive connector systems, supporting the integrity and efficiency of vehicle electronics.